MCP3208-CI/SL | Microchip
Analog/digital-converter, 8 channels, SOIC-16, MCP3208-CI/SL
Order No.: 51S4886
EAN: 4099879096838
MPN:
MCP3208-CI/SL
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.3320 € *
Available in 5 Days: 1,155 pcs. - if ordered today
Total Price:
16.66 € *
Price list
Quantity
Price per unit*
5 pcs.
3.3320 €
25 pcs.
3.0940 €
100 pcs.
2.9155 €
*incl. VAT plus shipping costs
Subject to prior sale
Analog-to-digital converter, MCP3208-CI/SL, ATMEL
The MCP3208-CI/SL is a successive approximation 12-bit analog-to-digital (A/D) converter with on-board sample and hold circuitry. This product is programmable to provide four pseudo-differential input pairs or eight single-ended inputs.
Features
- 12-bit resolution
- Analog inputs programmable as single-ended or pseudo-differential pairs
- On-chip sample and hold
- SPI serial interface
- Low power CMOS technology
Applications
- Sensor interface
- Process control
- Data acquisition
- Battery operated systems
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Customs tariff number | 85423390 |
| Original Packaging | Bar with 50 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 6/8/11 |
| RoHS conform | Yes |