TC962CPA | Microchip

IC

Order No.: 48S1042
EAN: 4099879091253
MPN:
TC962CPA
TC962CPA Microchip
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.2130 € *
Available in 5 Days: 290 pcs. - if ordered today
Total Price:
16.07 € *
Price list
Quantity
Price per unit*
5 pcs.
3.2130 €
25 pcs.
2.9750 €
100 pcs.
2.7965 €
*incl. VAT plus shipping costs
Subject to prior sale

DC-to-DC converter, TC962CPA, ATMEL

The TC962CPA is an advanced version of the industry standard high voltage DC-to-DC converter. Using improved design techniques and CMOS construction, this product can source as much as 80 mA.

Features

  • High output current
  • Application zener on-chip
  • OSC frequency doubling pin option for smaller output capacitors
  • Low output impedance

Applications

  • Laptop computer
  • Disk Drive
  • Process instrumentation
Logistics
Property Value
Country of origin TH
MSL MSL 1
Original Packaging Bar with 60 pieces
Customs tariff number 85423390
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free Yes