CM7V-T1A 32.768KHZ 7PF +/-20PPM TA QC | Micro Crystal
Clock quartz, 32.768 kHz, 12.5 pF, ±20 ppm, 50 kΩ, SMD, CM7V-T1A 32.768KHZ 7PF +/-20PPM TA QC
Order No.: 77D983
EAN: 4099879148773
MPN:
CM7V-T1A 32.768KHZ 7PF +/-20PPM TA QC
Unit Price (€ / pc.)
0.3570 € *
Available: 6,000 pcs.
Total Price:
3.57 € *
Price list
Quantity
Price per unit*
10 pcs.
0.3570 €
50 pcs.
0.3332 €
200 pcs.
0.3213 €
1000 pcs.
0.2975 €
5000 pcs.
0.2856 €
*incl. VAT plus shipping costs
Subject to prior sale
SMD tuning fork crystals, type Micro Crystal CM7V.
Frequency tolerance: ±20 ppm at +25 °C. Operating temperatures: –40 to +85 °C. Insulation resistance: 500 Mohm. Aging: ±3.0 ppm/year. Dimensions: 3.2 x 1.5 x 0.65 mm.
Technical attributes (frequency, load capacitance): 32,768 kHz, 7.0 pF
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Frequency | 32.768 kHz | |
| Tolerance | ±20 ppm | |
| Load Capacity | 12.5 pF | |
| ESR (Equivalent Series Resistance) | 50 kΩ | |
| Assembly | SMD | |
| Length | 2 mm | |
| Width | 1.2 mm | |
| Height | 0.6 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C | |
| Number of connection pads | 2 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85416000 |
| Country of origin | CH |
| Original Packaging | Reel with 1,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |