MIC5205-3.3YM5 | Micrel Semiconductor

Voltage regulator, 3.3 VDC, 150 mA, positive, SOT-23, MIC5205-3.3YM5

Order No.: 41S7386
EAN: 4099879098825
MPN:
MIC5205-3.3YM5
MIC5205-3.3YM5 Micrel Semiconductor Linear Voltage Regulators (LDOs)
Image may differ

Voltage regulator, MIC5205-3.3YM5, MICREL

The MIC5205-3.3YM5 is a efficient linear voltage regulator with ultra low-noise output, very low dropout voltage and very low ground current. This device offers better than 1% initial accuracy. Designed especially for hand-held, battery-powered device, it includes a CMOS or TTL compatible enable/shutdown control input. When shut down, power consumption drops nearly to zero. Regulator ground current increases only slightly in dropout, further prolonging battery life.

Features

  • High output voltage accuracy
  • Extremely tight load and line regulation
  • Current and thermal limiting
  • Low dropout voltage

Applications

  • Laptop, notebook, and palmtop computers
  • Battery-powered equipment
  • PCMCIA VCC and VPP regulation/switching
  • SMPS post-regulator/DC-to-DC modules
Technical specifications
Filter Property Value
Assembly SMD
Enclosure SOT-23
Version fixed
Number of Regulators 1
Input voltage AC 2.5-16 V
Output voltage DC 3.3 VDC
Output current 150 mA
Polarity positive
min. operating temperature -40 °C
max. operating temperature 125 °C
Logistics
Property Value
Original Packaging Reel with 3,000 pieces
Country of origin US
Customs tariff number 85423390
Compliance
Property Value
Date of RoHS guidelines 6/8/11
SVHC free Yes
RoHS conform Yes