MM5451YN | Micrel Semiconductor
LED Display Driver, MM5451YN, PDIP-40
Order No.: 41S7424
EAN: 4099879105028
MPN:
MM5451YN
LED display driver, MM5451YN, MICREL
The MM5451YN is a LED display driver, monolithic MOS IC’s fabricated in an N-Channel, metal-gate process. The technology produces low-threshold, enhancement-mode, and ion-implanted depletion-mode devices.
Features
- Continuous brightness control
- Serial data input
- Wide power supply operation
- Alphanumeric capability
Applications
- Industrial control indicator
- Relay driver
- Digital clock, thermometer, counter, voltmeter
- Instrumentation readouts
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | PDIP-40 | |
| Assembly | THT | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bar with 9 pieces |
| Country of origin | PH |
| Customs tariff number | 85423390 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 6/8/11 |
| SVHC free | Yes |
| RoHS conform | Yes |