MIC4426YN | Micrel Semiconductor
Low-side MOSFET driver, PDIP-8, Micrel Semiconductor MIC4426YN
Order No.: 41S7492
EAN: 4099879102874
MPN:
MIC4426YN
Low-Side MOSFET driver, MIC4426YN, MICREL
The MIC4426YN is a highly reliable dual low-side MOSFET driver, fabricated on a BiCMOS/DMOS process for low power consumption and high efficiency. This driver translates TTL or CMOS input logic levels to output voltage levels that swing within 25 mV of the positive supply or ground.
Features
- Latch-Up protected
- Low quiescent supply current
- Matched rise and fall times
- ESD protection
Applications
- MOSFET driver
- Clock line driver
- Coax cable driver
- Piezoelectric transducer driver
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | PDIP-8 | |
| Assembly | THT | |
| Number of channels | 2 | |
| Version | low-side | |
| Output voltage DC | 4.5-18 V | |
| Input voltage | 2.4 V |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bar with 50 pieces |
| Country of origin | MY |
| Customs tariff number | 85423390 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 6/8/11 |
| SVHC free | Yes |
| RoHS conform | Yes |