MIC4420ZN | Micrel Semiconductor

Low-side MOSFET driver, PDIP-8, Micrel Semiconductor MIC4420ZN

Order No.: 41S7346
EAN: 4099879102782
MPN:
MIC4420ZN
MIC4420ZN Micrel Semiconductor Gate Driver ICs
Image may differ

Low-Side MOSFET driver, MIC4420ZN, MICREL

The MIC4420ZN is a driver tough, efficient, and easy to use. This driver is a non-inverting driver. It is capable of 6A (peak) output and can drive the largest MOSFETs with an improved safe operating margin.

Features

  • CMOS construction
  • Latch-Up protected
  • High peak output current
  • High capacitive load drive
  • Low delay time

Applications

  • Switch mode power supplies
  • Motor controls
  • Pulse transformer driver
  • Class-D switching amplifiers
Technical specifications
Filter Property Value
Enclosure PDIP-8
Assembly THT
Number of channels 1
Version low-side
Output voltage DC 4.5-18 V
Input voltage 2.4 V
Logistics
Property Value
Original Packaging Bar with 50 pieces
Country of origin BE
Customs tariff number 85423390
Compliance
Property Value
Date of RoHS guidelines 6/8/11
SVHC free Yes
RoHS conform Yes