AST0451004 | METZ CONNECT
PCB terminal, 10 pole, pitch 5 mm, AWG 28-16, 12 A, spring-clamp connection, gray, AST0451004
Unit Price (€ / pc.)
3.3082 € *
Standard delivery time from the manufacturer is: 11 Weeks
PCB terminal, AST0451004, METZ
It is suitable for solid wires and multi-stranded wires with a nominal cross section of 0.08 - 2.5 mm² and permits direct clamping without preconditioning of the conductor, direct clamping with splice protection and indirect clamping via an end sleeve or pin cable lug.
Features
- Spring clamp terminal block, solderable, double solder pins
- Direction of connection 45°
- Fittable without loss of poles
- Degree of protection: IP20
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 10 pole | |
| Grid | 5 mm | |
| Cable cross-section | 0.08-1.0 mm² | |
| AWG cross-section | AWG 28-16 | |
| Rated current | 12 A | |
| Rated voltage | 250 V | |
| Connection | spring-clamp connection | |
| Assembly | THR | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |