AST0410404 | METZ CONNECT
PCB terminal, 4 pole, pitch 2.5 mm, AWG 28-20, 8 A, spring-clamp connection, gray, AST0410404
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.0226 € *
Available: 399 pcs.
Total Price:
3.02 € *
Price list
Quantity
Price per unit*
1 pcs.
3.0226 €
25 pcs.
2.5823 €
100 pcs.
2.3681 €
250 pcs.
2.2491 €
1000 pcs.
2.0587 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB terminal, AST0410404, METZ
It is suitable for solid wires and multi-stranded wires with a nominal cross section of 0.08 - 2.5 mm² and permits direct clamping without preconditioning of the conductor, direct clamping with splice protection and indirect clamping via an end sleeve or pin cable lug.
Features
- Spring clamp terminal block, solderable, double solder pins
- Direction of connection 45°
- Eccentric lever
- Degree of protection: IP20
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 4 pole | |
| Grid | 2.5 mm | |
| Cable cross-section | 0.08-0.5 mm² | |
| AWG cross-section | AWG 28-20 | |
| Rated current | 8 A | |
| Rated voltage | 80 V | |
| Connection | spring-clamp connection | |
| Assembly | THR | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |