AST0410204 | METZ CONNECT

PCB terminal, 2 pole, pitch 2.5 mm, AWG 28-20, 8 A, spring-clamp connection, gray, AST0410204

Order No.: 09H6150
EAN: 4099891038991
MPN:
AST0410204
RIA
Series: SPRINGCON
AST0410204 METZ CONNECT PCB Terminal Blocks Image 1
AST0410204 METZ CONNECT PCB Terminal Blocks Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.0234 € *
Available: 251 pcs.
Total Price:
1.02 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0234 €
100 pcs.
0.8806 €
500 pcs.
0.7735 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB terminal, AST0410204, METZ

It is suitable for solid wires and multi-stranded wires with a nominal cross section of 0.08 - 2.5 mm² and permits direct clamping without preconditioning of the conductor, direct clamping with splice protection and indirect clamping via an end sleeve or pin cable lug.

Features

  • Spring clamp terminal block, solderable, double solder pins
  • Direction of connection 45°
  • Eccentric lever
  • Degree of protection: IP20
Technical specifications
Filter Property Value
Pin number 2 pole
Grid 2.5 mm
Cable cross-section 0.08-0.5 mm²
AWG cross-section AWG 28-20
Rated current 8 A
Rated voltage 80 V
Connection spring-clamp connection
Assembly THR
Colour gray
Logistics
Property Value
Customs tariff number 85369010
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes