360291 | METZ CONNECT
PCB terminal, 1 pole, AWG 22-14, 15 A, screw connection, black, 360291
Order No.: 09H5920
EAN: 4099891038885
MPN:
360291
RIA
Unit Price (€ / pc.)
0.6545 € *
Available: 155 pcs.
Total Price:
0.65 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6545 €
100 pcs.
0.5950 €
300 pcs.
0.5355 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB terminal, 360291, METZ
It is suitable for solid wires and multi-stranded wires with a nominal cross section of 0.08 - 2.5 mm² and permits direct clamping without preconditioning of the conductor, direct clamping with splice protection and indirect clamping via an end sleeve or pin cable lug.
Features
- Screw type terminal block, solderable, double solder pins
- Direction of connection 90°
- Wire protector
- With molded housing, screw brought down by hand
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 1 pole | |
| Cable cross-section | 0.34-2.24 mm² | |
| AWG cross-section | AWG 22-14 | |
| Contact distance | RM 5/5.08 | |
| Rated current | 15 A | |
| Rated voltage | 630 V | |
| Connection | screw connection | |
| Assembly | THT | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |