360273 | METZ CONNECT
PCB terminal, 1 pole, pitch 3 mm, AWG 26-14, 15 A, screw connection, metal, 360273
Order No.: 09H5942
EAN: 4099891038915
MPN:
360273
RIA
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3213 € *
Available: 772 pcs.
Total Price:
0.32 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3213 €
100 pcs.
0.2773 €
500 pcs.
0.2380 €
1000 pcs.
0.2202 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB terminal, 360273, METZ
It is suitable for solid wires and multi-stranded wires with a nominal cross section of 0.08 - 2.5 mm² and permits direct clamping without preconditioning of the conductor, direct clamping with splice protection and indirect clamping via an end sleeve or pin cable lug.
Features
- Screw type terminal block, solderable, double solder pins
- Direction of connection 90°
- Wire protector
- Open construction, screw brought down by hand
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 1 pole | |
| Grid | 3 mm | |
| Cable cross-section | 0.14-2.24 mm² | |
| AWG cross-section | AWG 26-14 | |
| Rated current | 15 A | |
| Rated voltage | 630 V | |
| Connection | screw connection | |
| Assembly | THT | |
| Colour | metal |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | HU |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |