31067102 | METZ CONNECT
PCB terminal, 2 pole, AWG 22-14, 10 A, screw connection, gray, 31067102
Unit Price (€ / pc.)
0.9639 € *
Standard delivery time from the manufacturer is: 4 Weeks
PCB terminal, 31067102, METZ
It is suitable for solid wires and multi-stranded wires with a nominal cross section of 0.08 - 2.5 mm² and permits direct clamping without preconditioning of the conductor, direct clamping with splice protection and indirect clamping via an end sleeve or pin cable lug.
Features
- Screw type terminal block, solderable
- With wire protector
- Degree of protection: IP10
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 2 pole | |
| Cable cross-section | 0.34-1.5 mm² | |
| AWG cross-section | AWG 22-14 | |
| Contact distance | RM 5/5.08 | |
| Rated current | 10 A | |
| Rated voltage | 630 V | |
| Connection | screw connection | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | HU |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |