ASP0510606 | METZ CONNECT

Terminal block, 6 pole, pitch 2.5 mm, angled, green, ASP0510606

Order No.: 46F848
EAN: 4099889996975
MPN:
ASP0510606
RIA
Series: SPRINGCON
ASP0510606 METZ CONNECT PCB Connection Systems Image 1
ASP0510606 METZ CONNECT PCB Connection Systems Image 2
Image may differ

No longer available from manufacturer

Unit Price (€ / pc.)
4.2126 € *
Available: 960 pcs.
Total Price:
4.21 € *
Price list
Quantity
Price per unit*
1 pcs.
4.2126 €
10 pcs.
3.7009 €
100 pcs.
3.2606 €
250 pcs.
3.1297 €
1000 pcs.
2.9155 €
*incl. VAT plus shipping costs
Subject to prior sale

Cage clamp terminals, 2.5 mm grid, type SPRINGCON ASP051.

With high clamping force, solid wires can be pushed in directly, stranded wires and thin solid wires must be inserted using a screwdriver; Conductor cross-section: 0.08 to 0.5 mm² (AWG 28 to 20). Stripping length: 8.0 mm. Contact: CuSn, hot tinned. Spring: CrNi spring steel, stainless. Housing: polyamide 66 (UL 94 V-0). Color: green, actuator: POM (UL 94 HB). Color: orange. Rated voltage (overvoltage category / degree of soiling / rated surge voltage): 80 V (III / 3 / 0.8 kV), 320 V (III / 2 / 4.0 kV), 320 V (II / 2 / 2.5 kV). Rated voltage: cULus 150 V/SEV 130 V. Rated current: cULus 5.0 A/SEV 4.0 A. IEC climate category: 40/105/56. Degree of protection (DIN EN 60529): IP 20. Insulation coordination to DIN EN 60664-1. Smallest air gap and creepage distance: min. 1.7 mm. Insulating material class: CTI 600.

Technical attributes (type, number of poles, dimension L): ASP05106, 6–pole, L 15.6 mm

Technical specifications
Filter Property Value
Version terminal block
Contact type pin
Pin number 6 pole
Grid 2.5 mm
Connection spring connection
Orientation angled
Type of locking No
contact surface tin-plated
Rated voltage 130 V
Rated current 5 A
Additional parts equipped
Number of rows 1
Breakable No
Colour green
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes