ASP0450222 | METZ CONNECT
Pin header, 2 pole, pitch 5 mm, straight, black, ASP0450222
NCNR (non cancelable / non returnable)
Cage clamp terminals with cam lever and 5.0 mm grid, type SPRINGCON ASP045.
With high clamping force, delivered with open clamping chamber; Conductor cross-section: 0.08 to 1.0 mm² (AWG 28 to 16). Stripping length: min. 4.0 mm. Contact: CuSn, hot tinned. Spring: stainless CrNi spring steel. Housing: polyamide 46 (UL 94 V-0). Color: black. Cam lever: POM (UL 94 HB). Rated voltage (overvoltage category/degree of soiling/rated surge voltage): 250 V (III/3/2.5 kV), 500 V (III/2/4.0 kV), 500 V (II/2/2.5 kV). Rated voltage: cULus 300 V/SEV 250 V. Rated current (UL, CSA/SEV): 8.0 A/10 A. Operating temperatures: –40 to +110 °C. Degree of protection (DIN EN 60529): IP 20. Insulation coordination to DIN EN 60664-1. Smallest air gap and creepage distance: min. 4.0 mm. Insulating material class: CTI 400.
Technical attributes (type, number of poles, dimension L): ASP04502, 2–pole, L 10 mm
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | socket | |
| Pin number | 2 pole | |
| Grid | 5 mm | |
| Connection | spring connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| contact surface | tin-plated | |
| Rated voltage | 300 V | |
| Rated current | 10 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Breakable | No | |
| Colour | black |
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |