31373104 | METZ CONNECT
Pin header, 4 pole, pitch 2.5 mm, straight, green, 31373104
Pin headers, straight, 2.5 mm grid, type RIA PLUGCON 373.
With 0.8 mm solder pins (for 1.3 mm hole); Contacts: CuFe2P. Housing: PA 66 (UL 94 V-0). Color: green. Rated voltage (overvoltage category/ degree of soiling/ rated surge voltage): 80 V (III/3 / 0.8 kV), 320 V (III/ 2/ 4.0 kV), 320 V (II/ 2/ 2.5 kV). Rated voltage: cULus 150 V/SEV 130 V. Rated current: cULus 5.0 A/SEV 4.0 A. Operating temperatures: –30 to +105 °C. Insulation coordination to DIN EN 60664-1. Smallest air gap and creepage distance: min. 1.7 mm, insulating material class: CTI 600.
Technical attributes (type, number of poles, dimension L): 31373104, 4-pole, L 11.9 mm
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 4 pole | |
| Grid | 2.5 mm | |
| Connection | PCB connection | |
| Orientation | straight | |
| Type of locking | No | |
| contact surface | tin-plated | |
| Rated voltage | 130 V | |
| Rated current | 5 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Breakable | No | |
| Colour | green |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |