31373102 | METZ CONNECT

Pin header, 2 pole, pitch 2.5 mm, straight, green, 31373102

Order No.: 46F800
EAN: 4099889996876
MPN:
31373102
RIA
Series: PLUGCON
31373102 METZ CONNECT PCB Connection Systems Image 1
31373102 METZ CONNECT PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3213 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
321.30 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
0.3213 €

Pin headers, straight, 2.5 mm grid, type RIA PLUGCON 373.

With 0.8 mm solder pins (for 1.3 mm hole); Contacts: CuFe2P. Housing: PA 66 (UL 94 V-0). Color: green. Rated voltage (overvoltage category/ degree of soiling/ rated surge voltage): 80 V (III/3 / 0.8 kV), 320 V (III/ 2/ 4.0 kV), 320 V (II/ 2/ 2.5 kV). Rated voltage: cULus 150 V/SEV 130 V. Rated current: cULus 5.0 A/SEV 4.0 A. Operating temperatures: –30 to +105 °C. Insulation coordination to DIN EN 60664-1. Smallest air gap and creepage distance: min. 1.7 mm, insulating material class: CTI 600.

Technical attributes (type, number of poles, dimension L): 31373102, 2-pole, L 6.9 mm

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 2 pole
Grid 2.5 mm
Connection PCB connection
Orientation straight
Type of locking No
contact surface tin-plated
Rated voltage 130 V
Rated current 5 A
Additional parts equipped
Number of rows 1
Breakable No
Colour green
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes