1401400810-I | METZ CONNECT
Plug, RJ45, 8 pole, 8P8C, Cat 6A, IDC connection, 1401400810-I
Order No.: 73F1646
EAN: 4099889823387
MPN:
1401400810-I
BTR NETCOM
As a private customer, you can buy this item as soon as we have it back in stock.
Connector inserts, 1401400810-I, METZ CONNECT
In zinc die cast housing, for installation in connector housing IP 67 Var. 1 and Var. 4. In protected areas the device can be used without connector housing, Cat. 6A, 10 Gbit to IEEE 802.3, 8-pole RJ45 plug that can be assembled in the field. Conductor diameter: solid wire 0.4 to 0.64 mm, stranded wire 0.48 to 0.76 mm, cable sheath: 5.5 to 8.5 mm.
Type: 1401400810-I, RJ45 E-DAT connector insert.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| RJ-Version | RJ45 | |
| Pin number | 8 pole | |
| Pole image | 8P8C | |
| Category | Cat 6A | |
| Connection | IDC connection |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |