ASM01Y0164-2G16 | METZ CONNECT
SMD contact springs, ASM01Y0164-2G16
Order No.: 12H536
EAN: 4099889573251
MPN:
ASM01Y0164-2G16
RIA
As a private customer, you can buy this item as soon as we have it back in stock.
SMT snap-action contacts, solderable, type RIA ASM01Y0164-.
For direct insertion of solid wires, stranded wires with ferrules, or wired components; Rated voltage: 750 V. Rated current: 13 A. Conductor diameter: 0.75 to 1.5 mm². Stripping length: min. 6.0 mm. Recommended hole: 2.0 mm. Soldering heat: max. 290 °C (90 seconds). Dimensions: W 3.5, H 1.7, 5.7 mm.
Technical attributes (type, installation): ASM01Y0164–2G16, soldering side
Technical specifications
Filter | Property | Value |
---|---|---|
Version | contact spring | |
Length | 5.7 mm | |
Width | 3.5 mm | |
Height | 1.7 mm | |
Assembly | snap-on spring |
Download
Logistics
Property | Value |
---|---|
Country of origin | CN |
Customs tariff number | 74151000 |
Compliance
Property | Value |
---|---|
RoHS conform | Yes |
SVHC free | Yes |
Date of RoHS guidelines | 3/31/15 |