MI 3290 GX4 | METREL

Grounding meter, color touch screen, 3.4 inch LCD, CAT II 300 V, METREL MI 3290 GX4

Order No.: 27K1335
EAN: 3831063426967
MPN:
MI 3290 GX4
20992674
MI 3290 GX4 METREL VDE testers, Installation testers, Insulation testers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11,898.81 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
11,898.81 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
11,898.81 €

Ground tester, MI 3290 GX4, Metrel

The MI 3290 Earth Analyzer is a portable, battery or mains powered test instrument with excellent IP protection (IP 54 open case) designed to measure the earth resistance, earth resistivity and earth potential of various energetic and non-energetic objects. The user can choose between different methods, from the classic 3-wire earth resistance measurement to the one- or four-terminal method for measuring poles. He can choose between different measurement methods with different frequencies: Single frequency or frequency sweep from 55 Hz to 15 kHz, RF method with 25 kHz and pulse method simulating lightning strike. High electrical noise immunity makes this instrument most suitable for industrial environment. The instrument is available in several sets, which are a combination of different accessories and measurement functions.

Technical specifications
Filter Property Value
Product type grounding meter
Version color touch screen, 3.4 inch LCD
Surge voltage category CAT II 300 V
Degree of protection (IP) IP54/IP65
Batteries AA
Logistics
Property Value
MSL MSL 1
Country of origin SI
Customs tariff number 90309000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes