MI 3394 LN | METREL
VDE Measuring device
VDE Measuring device, MI 3394 LN, Metrel
The LINE set is defined as ideal for automated testing of devices in production lines. The MI 3394 in combination with the A 1460 allows the user to operate completely hands-free while performing the tests. Metrel ES Manager software allows test sequences to be configured, uploaded to the test set and used for automated testing. Test sequences can be started via a remote pedal or tip commander. Predefined test limits are used to assess PASS/FAIL status, with results automatically stored on the microSD memory card. The unique ID of the tested device can be added via barcode scanner during the test process.
Version | device tester | |
Measurement Standard | VDE 0701/0702 | |
Degree of protection (IP) | IP40 |
Country of origin | SI |
Customs tariff number | 90303370 |
MSL | MSL 1 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |