CS 2099 | METREL
VDE Measuring device
Order No.: 27K1275
EAN: 4099891473013
MPN:
CS 2099
20991148
Unit Price (€ / pc.)
618.80 € *
Available: 0 pcs.
Leadtime: 1 Week **
VDE Measuring device, CS 2099, Metrel
Eurocheck is a professional multifunctional field calibrator designed for use with installation safety testers.
Technical specifications
Version | device tester | |
Degree of protection (IP) | IP40 |
Download
Logistics
Country of origin | SI |
Customs tariff number | 90303370 |
MSL | MSL 1 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |