MI 3394 LB | METREL
VDE Measuring device
VDE Measuring device, MI 3394 LB, Metrel
The LAB set is defined to cover the requirements most often needed in test laboratories or R&D departments for type testing. One of the most important tests to be performed is dielectric strength testing, which can be destructive or non-destructive. MI 3394 supports the performance of both. To perform the destructive dielectric strength test, the Burn Link Adapter (A 1560) must be used. The set also includes a set of professional HV test guns to safely perform AC + DC HV tests. The other available tests can be performed using various test terminals. All tested data can be stored on an 8GB micro SD card.
Version | device tester | |
Measurement Standard | VDE 0701/0702 | |
Degree of protection (IP) | IP40 |
Country of origin | SI |
Customs tariff number | 90303370 |
MSL | MSL 1 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |