MI 3309 BT | METREL

Device tester, LCD display, CAT II 300 V, VDE 0701/0702, METREL MI 3309 BT

Order No.: 27K1340
EAN: 3831063422709
MPN:
MI 3309 BT
20992135
MI 3309 BT METREL VDE testers, Installation testers, Insulation testers Image 1
MI 3309 BT METREL VDE testers, Installation testers, Insulation testers Image 2
MI 3309 BT METREL VDE testers, Installation testers, Insulation testers Image 3
Image may differ
Unit Price (€ / pc.)
1,188.81 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1,188.81 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1,188.81 €

VDE Measuring device, MI 3309 BT, Metrel

The MI 3309 BT DeltaGT is a multi-function instrument, both battery and mains powered, for performing electrical safety testing measurements on portable electrical equipment. The integrated unique PRCD testing technology prevents the mains RCD from tripping during the measurement. Thanks to the MI 3309's dual power supply capability, it is possible to perform differential leakage current tests despite its lightweight, portable design. A large graphic LCD display with backlight, two PASS / FAIL LED indicators and HELP screens for each measurement make the instrument clear and easy to use. Up to 1500 test results with parameters can be stored in the instrument's internal memory and then downloaded to PC for further data processing and test report generation. Lightweight design, pre-programmed and user-defined test sequences, optional barcoding, Android keyboard application and RFID systems make the MI 3309 an ideal instrument for professional security testing of portable devices on a large scale.

Technical specifications
Filter Property Value
Insulation resistance Max 199.9 MΩ
Surge voltage category CAT II 300 V
Batteries 6 x AA
Product type device tester
Measurement Standard VDE 0701/0702
Degree of protection (IP) IP40
Version LCD display
Logistics
Property Value
Country of origin SI
MSL MSL 1
Customs tariff number 90303370
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes