MI 6201 ST | METREL
METREL multifunction measuring device, MI 6201 ST, 20991374
Measuring device, MI 6201 ST, Metrel
The MI 6201 Multinorm is a portable multifunctional handheld instrument for measuring microclimate, sound and light and is an invaluable tool for monitoring and evaluating indoor conditions according to national and European standards. The specially designed housing allows simultaneous connection of multiple probes for testing several parameters at the same time. A wide range of probes allows the measurement of a variety of different environmental conditions. SensorLink PRO and SoundLink LITE software are supplied as standard accessories and allow downloading of stored data, plotting and printing of test results in tabular and graphical form, on-screen graphing screen graphics for easy data comparison and export of data in text file format.
| Filter | Property | Value |
|---|---|---|
| Product type | multifunction measuring device | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 60 °C | |
| Relative Humidity Range | 0 to 100 % | |
| Resolution | 0.1 °C | |
| Accuracy | ±3 %, ±0.5 °C | |
| Response Time | 10 ms |
| Property | Value |
|---|---|
| Country of origin | SI |
| MSL | MSL 1 |
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |