A 1511 | METREL
Test probe, black/red, A 1511
Order No.: 27K1229
EAN: 4099891479305
MPN:
A 1511
20992387
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
368.90 € *
Standard delivery time from the manufacturer is: On Request
Test probe, A 1511, Metrel
The Tip Commander serves as a remote control for performing passive tests when used in combination with the A 1460. Or for performing 4-wire continuity tests when used directly by the MI 3325. The Commander has a built-in LED flashlight with PASS/FAIL status LEDs and a start button for running tests. When used directly from the MI 3325, the A 1583 connection cable must be used.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | test probe | |
| Colour | black/red |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90309000 |
| MSL | MSL 1 |
| Country of origin | SI |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |