A 1401 | METREL
Test probe, blue/gray, A 1401
Order No.: 27K1189
EAN: 3831063419716
MPN:
A 1401
20991924
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
297.50 € *
Standard delivery time from the manufacturer is: On Request
Test probe, A 1401, Metrel
Single-phase, 3-wire pushbutton switch with TEST, MEM and function selection buttons, RGB LED status indicator and LED front light.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | test probe | |
| Colour | blue/gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90309000 |
| MSL | MSL 1 |
| Country of origin | SI |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |