A 1016 | METREL

Test probe, socket 4 mm, red, A 1016

Order No.: 27K1073
EAN: 3831063420163
MPN:
A 1016
20050850
A 1016 METREL Test Leads and Test Probes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.735 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
7.74 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
7.735 €

Test probe, A 1016, Metrel

The test probe with fi 4 mm connection is suitable for measurements at mains sockets and when there are no earthed sockets at outputs.

Technical specifications
Filter Property Value
Product type test probe
Connection socket 4 mm
Colour red
Logistics
Property Value
MSL MSL 1
Country of origin SI
Customs tariff number 90309000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes