AMD 9023 | METREL
Temperature probe, thermocouple type K, AMD 9023
Order No.: 27K1270
EAN: 3831063419310
MPN:
AMD 9023
20991547
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.685 € *
Standard delivery time from the manufacturer is: On Request
Temperature probe, AMD 9023, Metrel
Adapter is provided for connecting the thermocouple probe to a multimeter.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | temperature probe | |
| Technology | thermocouple type K |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Country of origin | TW |
| Customs tariff number | 90309000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |