A 1400 | METREL
Temperature probe, for PV modules, A 1400
Order No.: 27K1188
EAN: 3831063419723
MPN:
A 1400
20991925
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
273.70 € *
Standard delivery time from the manufacturer is: On Request
Temperature probe, A 1400, Metrel
Temperature probe to measure PV module temperature.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | temperature probe | |
| Version | for PV modules |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Country of origin | SI |
| Customs tariff number | 90309000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |