A 1354 | METREL
Temperature probe
Order No.: 27K1174
EAN: 3831063417132
MPN:
A 1354
20991789
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
142.80 € *
Standard delivery time from the manufacturer is: On Request
Temperature probe, A 1354, Metrel
The temperature probe can be used to monitor and record the temperature history on DUTs such as capacitors, motors, transformers, etc.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | temperature probe |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Country of origin | SI |
| Customs tariff number | 90309000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |