P 1101 | METREL
Software, upgrade license for MI 3155/3152/3152H/3102BT/3102HBT/3125BT/3100SE, P 1101
Order No.: 27K1355
EAN: 4099891478803
MPN:
P 1101
20390143
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
243.95 € *
Standard delivery time from the manufacturer is: On Request
Software, P 1101, Metrel
License key for upgrading Metrel ES Manager to the advanced version with professional report generation and Excel PRO export functionality.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | software | |
| Version | upgrade license | |
| Suitable for | MI 3155/3152/3152H/3102BT/3102HBT/3125BT/3100SE |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Country of origin | SI |
| Customs tariff number | 85234910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |