AMD 9240 | METREL
Software and cables, PC interface kit for multimeter MD 9035/9235/9240, AMD 9240
Order No.: 27K1274
EAN: 3831063421788
MPN:
AMD 9240
20991551
Software, AMD 9240, Metrel
PC interface set enables data transfer to PC. Set includes optical adapter, cable and PC software on CD.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | software and cables | |
| Version | PC interface kit | |
| Suitable for | multimeter MD 9035/9235/9240 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SI |
| MSL | MSL 1 |
| Customs tariff number | 90309000 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |