AMD 9025 | METREL
Software and cables for multimeter MD 9016, AMD 9025
Order No.: 27K1272
EAN: 3831063419334
MPN:
AMD 9025
20991549
Software, AMD 9025, Metrel
Basic downloadable software is supplied on CD and with RS232 communication cable.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | software and cables | |
| Suitable for | multimeter MD 9016 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SI |
| MSL | MSL 1 |
| Customs tariff number | 90309000 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |