A 1162 | METREL
Software, evaluation of test data, in-depth sound analysis for environmental parameter meter MI 6301, A 1162
Order No.: 27K1116
EAN: 3831063425038
MPN:
A 1162
20990104
Software, A 1162, Metrel
PC SW SoundLink PRO
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | software | |
| Version | evaluation of test data, in-depth sound analysis | |
| Suitable for | environmental parameter meter MI 6301 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SI |
| MSL | MSL 1 |
| Customs tariff number | 85234910 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |