S 2073 | METREL
Measuring lead, 5 m for measuring instruments, S 2073
Order No.: 27K1384
MPN:
S 2073
20992411
As a private customer, you can buy this item as soon as we have it back in stock.
Test lead, S 2073, METREL
High voltage extension test lead, 5 m, without pistols for measurements on larger electrical equipment.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | measuring lead | |
| Version | 5 m | |
| Suitable for | measuring instruments |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90309000 |
| MSL | MSL 1 |
| Country of origin | SI |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |