S 2072 | METREL
Adapter, S 2072
Order No.: 27K1383
EAN: 3831063425380
MPN:
S 2072
20992384
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
37.485 € *
Standard delivery time from the manufacturer is: On Request
Adapter, S 2072, Metrel
The USB stick allows you to back up your data to a USB drive. This is a convenient backup solution as it allows you to save recorded data files to an external device, providing increased portability.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | adapter |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Country of origin | CN |
| Customs tariff number | 90309000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |