S 2057 | METREL
Crocodile clip, 3 x black, 2 x red for measuring instruments, S 2057
Order No.: 27K1380
EAN: 3831063420996
MPN:
S 2057
20992014
As a private customer, you can buy this item as soon as we have it back in stock.
Crocodile clips, S 2057, METREL
Set of 3 black and 2 red crocodile clips, which assures secure and permanent contact during the measurement on bus bars, fixing screws, etc.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | crocodile clip | |
| Version | 3 x black, 2 x red | |
| Suitable for | measuring instruments |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90309000 |
| MSL | MSL 1 |
| Country of origin | SI |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |