S 2053 | METREL
Anodes, for 25kg step voltage probes, S 2053
Order No.: 27K1377
EAN: 3831063422235
MPN:
S 2053
20992088
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
52.36 € *
Standard delivery time from the manufacturer is: On Request
Anodes, S 2053, Metrel
Lightweight replacement for 25kg step voltage probes A 1353.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | anodes | |
| Suitable for | 25kg step voltage probes |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Country of origin | SI |
| Customs tariff number | 90309000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |