S 2030 | METREL
Measuring lead, 15 m for measuring instruments, S 2030
Order No.: 27K1373
EAN: 3831063414773
MPN:
S 2030
20991318
As a private customer, you can buy this item as soon as we have it back in stock.
Test lead, S 2030, METREL
This 10 kV shielded test lead improves accuracy of HV insulation resistance measurement in environments with high content of external electromagnetic interferences.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | measuring lead | |
| Version | 15 m | |
| Suitable for | measuring instruments |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90309000 |
| MSL | MSL 1 |
| Country of origin | SI |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |