S 2027 | METREL
Ground kit, for MI 3155/3152/3152H/3102 BT/3102H BT/3100 SE/3125 BT/3108, S 2027
Order No.: 27K1371
EAN: 3831063412038
MPN:
S 2027
20991203
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
392.70 € *
Standard delivery time from the manufacturer is: On Request
Grounding set, S 2027, Metrel
Grounding test set for measuring grounding resistance on distances up to 50 m; set contains: Test lead, 50 m, 2 pieces; test lead, 4.5 m; test lead, 1 m, 2 pieces; ground spikes, 2 pieces; soft carrying bag.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | ground kit | |
| Suitable for | MI 3155/3152/3152H/3102 BT/3102H BT/3100 SE/3125 BT/3108 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90309000 |
| MSL | MSL 1 |
| Country of origin | SI |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |