A 1561 | METREL
Connection cable, for A 1717, A 1561
Order No.: 27K1247
MPN:
A 1561
20692050
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
75.565 € *
Standard delivery time from the manufacturer is: On Request
Connection cable, A 1561, METREL
Connection cable for connecting current clamps A 1717, on Metrel power quality analysers.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | connection cable | |
| Suitable for | A 1717 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90309000 |
| Country of origin | SI |
| MSL | MSL 1 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |