A 1497 | METREL
Signal light, for high voltage insulation tests, A 1497
Order No.: 27K1221
EAN: 3831063425267
MPN:
A 1497
20992372
Unit Price (€ / pc.)
666.40 € *
Standard delivery time from the manufacturer is: On Request
METREL A 1497 Trum warning light with 4 LED's and acoustic signal
The warning lights signal ongoing high voltage insulation tests and warn the user of the dangers of this test.
The warning lights signal ongoing high voltage insulation tests and warn the user of the dangers of this test.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | warning light | |
| Suitable for | high voltage insulation tests |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SI |
| Customs tariff number | 90309000 |
| MSL | MSL 1 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |