A 1495 | METREL
Foot pedal, for MI 3394 CE, A 1495
Order No.: 27K1219
EAN: 3831063424543
MPN:
A 1495
20992307
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
321.30 € *
Standard delivery time from the manufacturer is: On Request
Remote control pedal, A 1495, METREL
Remote control pedal is used for safe remote start of high voltage insulation test and additionally allows free hand operation of the worker.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | foot pedal | |
| Suitable for | MI 3394 CE |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90309000 |
| Country of origin | SI |
| MSL | MSL 1 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |