A 1424 | METREL
Test adapter, for leakage current measurements, A 1424
Order No.: 27K1199
EAN: 3831063420798
MPN:
A 1424
20991999
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
80.92 € *
Standard delivery time from the manufacturer is: On Request
Adapter, A 1424, Metrel
Test adapter for measurements of leakage current, insulation, ground connection and open circuit current on arc welding equipment.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | test adapter | |
| Suitable for | leakage current measurements |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90309000 |
| MSL | MSL 1 |
| Country of origin | SI |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |