A 1423 | METREL
Test adapter, for leakage current measurements, A 1423
Order No.: 27K1198
EAN: 3831063420781
MPN:
A 1423
20991998
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
65.45 € *
Standard delivery time from the manufacturer is: On Request
Adapter, A 1423, Metrel
Test adapter for measuring leakage current, insulation, ground connection and open circuit voltage on ARC welders.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | test adapter | |
| Suitable for | leakage current measurements |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90309000 |
| MSL | MSL 1 |
| Country of origin | SI |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |