A 1408 | METREL
Measuring lead, 2.5 m for MI 3242, A 1408
Order No.: 27K1193
EAN: 3831063420408
MPN:
A 1408
20991965
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
261.80 € *
Standard delivery time from the manufacturer is: On Request
Test cable, A 1408, METREL
Test cable with Kelvin clamps for easy resistance measurements with MI 3242.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | measuring lead | |
| Version | 2.5 m | |
| Suitable for | MI 3242 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90309000 |
| Country of origin | SI |
| MSL | MSL 1 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |