A 1394 | METREL

Power cable, 16 A for A 1322, A 1394

Order No.: 27K1187
EAN: 3831063419587
MPN:
A 1394
20991912
A 1394 METREL T&M Accessories and Spares
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
85.68 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
85.68 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
85.68 €

Test adapter, A 1394, METREL

1-phase test adapter for, testing of 1 phase extension leads in combination with A 1322 / Active 3-phase Adapter.

Technical specifications
Filter Property Value
Product type power cord
Version 16 A
Suitable for A 1322
Logistics
Property Value
Customs tariff number 90309000
Country of origin SI
MSL MSL 1
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes