A 1384 | METREL
PV safety probe, for MI 3108|MI 3109, A 1384
Order No.: 27K1181
EAN: 3831063419709
MPN:
A 1384
20991923
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
511.70 € *
Standard delivery time from the manufacturer is: On Request
Safety Probe, A 1384, Metrel
The PV safety probe can safely disconnect the PV system in the event of a permanent short circuit.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | PV safety probe | |
| Suitable for | MI 3108|MI 3109 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90309000 |
| MSL | MSL 1 |
| Country of origin | SI |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |