A 1375 | METREL
Power cable, 2 m for A 1322, A 1375
Order No.: 27K1177
EAN: 3831063419570
MPN:
A 1375
20991911
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
95.20 € *
Standard delivery time from the manufacturer is: On Request
Mains cable, A 1375, METREL
1-phase power supply cable for A 1322 / Active 3-phase adapter.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | power cord | |
| Version | 2 m | |
| Suitable for | A 1322 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90309000 |
| Country of origin | SI |
| MSL | MSL 1 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |